Littelfuse Non-Resettable Surface Mount Fuse 2A, 32V
- RS Stock No.:
- 820-7114
- Mfr. Part No.:
- 0438002.WR
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 820-7114
- Mfr. Part No.:
- 0438002.WR
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 2A | |
Voltage Rating | 32V | |
Fuse Speed | F | |
Body Material | Ceramic | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 2A | ||
Voltage Rating 32V | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Priced to Clear Yes | ||
Littelfuse 438 Series Fast Acting Fuses
Littelfuse 438 Series fast acting fuses has been especially designed to provide over current protection to circuits that operate under high working ambient temperatures up to 150ºC. Ideal for handheld electronics, LCD displays, battery packs, hard disk drives and SD memory cards applications.
Operating temperature from -55°C to +150°C
100% Lead-free and RoHS compliant and Halogen-free
Suitable for both leaded and lead-free reflow/wave soldering
100% Lead-free and RoHS compliant and Halogen-free
Suitable for both leaded and lead-free reflow/wave soldering
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.