Littelfuse SMD Non Resettable Fuse 1.25A, 63V

Discontinued
Packaging Options:
RS Stock No.:
820-7088
Mfr. Part No.:
04371.25WR
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

1.25A

Voltage Rating

63V

Fuse Speed

F

Body Material

Ceramic

Body Length

3.2mm

Body Width

1.63mm

Body Height

0.818mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Terminal Material

Nickel, Silver, Tin

Dimensions

3.2 x 1.63 x 0.8179mm

Littelfuse 437 Series Fast Acting Fuses


Littelfuse 437 Series fast acting fuses has been especially designed to provide over current protection to circuits with high working ambient temperatures (up to 150ºC). Ideal for automotive electronics, LCD displays, data modems, servers, printers and scanners applications.

Operating temperature from -55°C to +150°C
100% Lead-free and RoHS compliant
Suitable for both leaded and lead-free reflow/wave soldering


Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.