RS PRO PC Board Non Resettable Fuse, Radial 1.6A, 250V ac

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£1.243

(exc. VAT)

£1.492

(inc. VAT)

RS Stock No.:
767-5213
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

1.6A

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

F

Body Material

Thermoplastic

Body Diameter

8.35mm

Body Height

7.7mm

Wire Length

22mm

Wire Pitch

5.08mm

Breaking Capacity at Maximum Voltage Rating

35 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.62mm

COO (Country of Origin):
TW

RS Fast Acting TR5 Fuses


RS fast acting TR5 fuses are a convenient and reliable solution to a vast array of application requirements.


All fuses have Thermoplaste Polyamide bodies