RS PRO Non-Resettable Wire Ended Fuse, Axial 750mA, 250V ac

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
764-9570
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

750mA

Lead Orientation

Axial

Voltage Rating

250V ac

Fuse Speed

FF

Body Material

Epoxy Coated

Body Diameter

3.18mm

Body Height

7.1mm

Wire Length

28mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.64mm

COO (Country of Origin):
TW

RS Very Fast Acting Axial Fuses


RS very fast acting axial fuses are a convenient and reliable solution to a vast array of application requirements.


All fuses have Thermoplaste Polyamide bodies