RS PRO Non-Resettable Wire Ended Fuse, Axial 5A, 250V ac
- RS Stock No.:
- 764-9564
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 764-9564
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 5A | |
Lead Orientation | Axial | |
Voltage Rating | 250V ac | |
Fuse Speed | T | |
Body Material | Epoxy Coated | |
Body Diameter | 3.18mm | |
Body Height | 7.1mm | |
Wire Length | 28mm | |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac/125 V dc | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Wire Diameter | 0.64mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 5A | ||
Lead Orientation Axial | ||
Voltage Rating 250V ac | ||
Fuse Speed T | ||
Body Material Epoxy Coated | ||
Body Diameter 3.18mm | ||
Body Height 7.1mm | ||
Wire Length 28mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A @ 250 V ac/125 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Wire Diameter 0.64mm | ||