Login / Register to access your benefits
Recently searched

    RS PRO Non-Resettable Wire Ended Fuse, Axial 500mA, 125V ac/dc

    Discontinued product
    RS Stock No.:
    764-9517
    Brand:
    RS PRO

    COO (Country of Origin):
    TW
    Attribute
    Value
    Current Rating500mA
    Lead OrientationAxial
    Voltage Rating125V ac/dc
    Fuse SpeedT
    Body MaterialEpoxy Coated
    Body Diameter2.65mm
    Body Height7.1mm
    Wire Length28mm
    Breaking Capacity at Maximum Voltage Rating50 A @ 125 V ac/dc
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature+125°C
    Wire Diameter0.65mm