RS PRO Non-Resettable Wire Ended Fuse, Axial 3A, 125V ac/dc
- RS Stock No.:
- 764-9488
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 764-9488
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 3A | |
| Lead Orientation | Axial | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | FF | |
| Body Material | Epoxy Coated | |
| Body Diameter | 2.65mm | |
| Body Height | 7.1mm | |
| Wire Length | 28mm | |
| Breaking Capacity at Maximum Voltage Rating | 300 A @ 125 V dc, 50 A @ 125 V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Wire Diameter | 0.65mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 3A | ||
Lead Orientation Axial | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed FF | ||
Body Material Epoxy Coated | ||
Body Diameter 2.65mm | ||
Body Height 7.1mm | ||
Wire Length 28mm | ||
Breaking Capacity at Maximum Voltage Rating 300 A @ 125 V dc, 50 A @ 125 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Wire Diameter 0.65mm | ||
- COO (Country of Origin):
- TW
RS Very Fast Acting Axial Fuses
RS very fast acting axial fuses are a convenient and reliable solution to a vast array of application requirements.
All fuses have Thermoplaste Polyamide bodies
