RS PRO Non-Resettable Surface Mount Fuse 500mA, 63V ac/dc
- RS Stock No.:
- 764-9390
- Brand:
- RS PRO
Discontinued
- RS Stock No.:
- 764-9390
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 500mA | |
| Voltage Rating | 63V ac/dc | |
| Fuse Speed | F | |
| Body Material | FR4 Board | |
| Body Length | 1.6mm | |
| Body Width | 0.8mm | |
| Body Height | 0.48mm | |
| Breaking Capacity at Maximum Voltage Rating | 100 A @ 63 V ac/dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Resistance | 260mΩ | |
| Dimensions | 1.6 x 0.8 x 0.48mm | |
| Terminal Material | Copper, Tin | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 500mA | ||
Voltage Rating 63V ac/dc | ||
Fuse Speed F | ||
Body Material FR4 Board | ||
Body Length 1.6mm | ||
Body Width 0.8mm | ||
Body Height 0.48mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 63 V ac/dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Resistance 260mΩ | ||
Dimensions 1.6 x 0.8 x 0.48mm | ||
Terminal Material Copper, Tin | ||
- COO (Country of Origin):
- TW
RS Fast Acting 0603 SMD Fuses
RS fast acting 0603 SMD fuses are a convenient and reliable solution to a vast array of application requirements.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Related links
- RS PRO Non-Resettable Surface Mount Fuse 500mA, 63V ac/dc
- Littelfuse Surface Mount Fuse 500mA, 63V ac/dc
- Schurter SMD Non Resettable Fuse 500mA, 63V ac/dc
- Littelfuse SMD Non Resettable Fuse 500mA, 63V ac/dc
- RS PRO Non-Resettable Surface Mount Fuse 80A, 80V
- RS PRO Non-Resettable Surface Mount Fuse 30A, 80V
- RS PRO Non-Resettable Surface Mount Fuse 20A, 80V
- RS PRO Non-Resettable Surface Mount Fuse 40A, 80V
