RS PRO Non-Resettable Surface Mount Fuse 5A, 63V ac/dc
- RS Stock No.:
- 764-9359
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 764-9359
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 5A | |
| Voltage Rating | 63V ac/dc | |
| Fuse Speed | F | |
| Body Material | FR4 Board | |
| Breaking Capacity at Maximum Voltage Rating | 100 A @ 63 V ac/dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 5A | ||
Voltage Rating 63V ac/dc | ||
Fuse Speed F | ||
Body Material FR4 Board | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 63 V ac/dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- TW
RS Fast Acting 1206 SMD Fuses
RS fast acting 1206 SMD fuses are a convenient and reliable solution to a vast array of application requirements.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
