Littelfuse SMD Non Resettable Fuse 8A, 125V ac/dc
- RS Stock No.:
- 736-8782
- Mfr. Part No.:
- 2410SFV8.00FM/125-2
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 736-8782
- Mfr. Part No.:
- 2410SFV8.00FM/125-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 8A | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | FF | |
| Body Material | Fibreglass Enforced Epoxy | |
| Body Length | 6.25mm | |
| Body Width | 2.64mm | |
| Body Height | 2.36mm | |
| Breaking Capacity at Maximum Voltage Rating | 300 A@ 32 V dc, 50 A@ 125 V ac, 50 A@ 125 V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 8A | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed FF | ||
Body Material Fibreglass Enforced Epoxy | ||
Body Length 6.25mm | ||
Body Width 2.64mm | ||
Body Height 2.36mm | ||
Breaking Capacity at Maximum Voltage Rating 300 A@ 32 V dc, 50 A@ 125 V ac, 50 A@ 125 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Tyco Very Fast 2410 SFV Series Chip Fuses
TE 2410 SFV series lead-free surface-mount devices offer increased reliability and avoid the risk of end caps falling off. Their straight wire element in air performs consistent fusing and cutting characteristics. Typically used in industrial equipment, LCD/PDP TVs, backlight inverters, power suppliers, telecom systems, networking, game systems, white goods and automotive applications.
Halogen free, RoHS compliant and 100% lead free
Copper or copper alloy composite fuse link
Fiberglass enforced epoxy fuse body
Wide range of current rating
-55°C to +125°C operating temperature range (with de-rating)
Copper or copper alloy composite fuse link
Fiberglass enforced epoxy fuse body
Wide range of current rating
-55°C to +125°C operating temperature range (with de-rating)
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
