Littelfuse Non-Resettable Surface Mount Fuse 5A, 125V ac/dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
736-8776
Mfr. Part No.:
2410SFV5.00FM/125-2
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

5A

Voltage Rating

125V ac/dc

Fuse Speed

FF

Body Material

Fibreglass Enforced Epoxy

Breaking Capacity at Maximum Voltage Rating

300 A@ 32 V dc, 50 A@ 125 V ac, 50 A@ 125 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Tyco Very Fast 2410 SFV Series Chip Fuses


TE 2410 SFV series lead-free surface-mount devices offer increased reliability and avoid the risk of end caps falling off. Their straight wire element in air performs consistent fusing and cutting characteristics. Typically used in industrial equipment, LCD/PDP TVs, backlight inverters, power suppliers, telecom systems, networking, game systems, white goods and automotive applications.

Halogen free, RoHS compliant and 100% lead free
Copper or copper alloy composite fuse link
Fiberglass enforced epoxy fuse body
Wide range of current rating
-55°C to +125°C operating temperature range (with de-rating)


Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.