SIBA Non-Resettable Surface Mount Fuse 2A
- RS Stock No.:
- 736-2689
- Mfr. Part No.:
- 160016.2
- Brand:
- SIBA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 736-2689
- Mfr. Part No.:
- 160016.2
- Brand:
- SIBA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIBA | |
| Current Rating | 2A | |
| Body Material | Ceramic Tube With Filling | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand SIBA | ||
Current Rating 2A | ||
Body Material Ceramic Tube With Filling | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
Sub-miniature SMD Fuses 250V 4.5x16mm
Ceramic tube with filling insulating body
Copper-alloy, silver-plated contact caps
Voltage rating 250V
Dimensions 4.5 x 16 mm
Copper-alloy, silver-plated contact caps
Voltage rating 250V
Dimensions 4.5 x 16 mm
Approvals
IEC 60127-4/2, UL 248-14
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
