Schurter SMD Non Resettable Fuse 3.5A, 125V ac/dc
- RS Stock No.:
- 733-4880
- Mfr. Part No.:
- 3404.0119.22
- Brand:
- Schurter
Available to back order for despatch 20/09/2024
Price Each (In a Bag of 5)
£0.592
(exc. VAT)
£0.71
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
5 + | £0.592 | £2.96 |
*price indicative
- RS Stock No.:
- 733-4880
- Mfr. Part No.:
- 3404.0119.22
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 3.5A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 3.5A, 125V ac/dc
- Bourns SMD Non Resettable Fuse 3.5A, 125V ac
- Bourns Non Resettable Fuse 3.5A, 125V ac
- Littelfuse SMD Non Resettable Fuse 3.5A, 125V
- Littelfuse Non-Resettable Wire Ended Fuse 3.5A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 2A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 1.5A, 125V ac/dc