Bourns SMD Non Resettable Fuse 2.5A, 32V dc
- RS Stock No.:
- 692-5034
- Mfr. Part No.:
- SF-1206F250-2
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 692-5034
- Mfr. Part No.:
- SF-1206F250-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Current Rating | 2.5A | |
Voltage Rating | 32V dc | |
Fuse Speed | F | |
Body Material | Ceramic | |
Body Length | 3.1mm | |
Body Width | 1.55mm | |
Body Height | 0.6mm | |
Breaking Capacity at Maximum Voltage Rating | 50 A | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Current Rating 2.5A | ||
Voltage Rating 32V dc | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Length 3.1mm | ||
Body Width 1.55mm | ||
Body Height 0.6mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- TW
Fast Acting Surface Mount SinglFuse SF-1206F Series
Single blow fuse for overcurrent protection
3216 (EIA 1206) miniature footprint
Thin film chip fuse
3216 (EIA 1206) miniature footprint
Thin film chip fuse
Approvals
UL
Approvals
UL
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.