Bourns Surface Mount Fuse 2A, 24V dc
- RS Stock No.:
- 692-4961
- Mfr. Part No.:
- SF-0402S200-2
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 692-4961
- Mfr. Part No.:
- SF-0402S200-2
- Brand:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Current Rating | 2A | |
Voltage Rating | 24V dc | |
Fuse Speed | T | |
Body Material | Ceramic | |
Breaking Capacity at Maximum Voltage Rating | 35 A | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Current Rating 2A | ||
Voltage Rating 24V dc | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Breaking Capacity at Maximum Voltage Rating 35 A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||