Littelfuse Surface Mount Fuse 4A, 32V
- RS Stock No.:
- 624-3310
- Mfr. Part No.:
- 1206SFF400F/32-2
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 624-3310
- Mfr. Part No.:
- 1206SFF400F/32-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 4A | |
Voltage Rating | 32V | |
Fuse Speed | F | |
Body Material | Ceramic | |
Breaking Capacity at Maximum Voltage Rating | 45 A | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 4A | ||
Voltage Rating 32V | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Breaking Capacity at Maximum Voltage Rating 45 A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
Tyco High Current 1206 SFF Series Chip Fuses
Tyco Raychem brand 1206 SFF fuses help provide overcurrent protection on systems using dc power sources. Their monolithic, multilayer design offers the highest hold current in the smallest footprint, reducing diffusion-related aging, improving product reliability and resilience, and enhancing high temperature performance. This facilitates the development of more reliable high-performance consumer electronics including laptops, multimedia devices, cell phones and other portable devices.
Small size with high current ratings
Strong arc suppression characteristics
Operating temperature range -55 → +125°C
Strong arc suppression characteristics
Operating temperature range -55 → +125°C
Approvals
UL
Approvals
UL
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.