Littelfuse SMD Non Resettable Fuse 1A, 63V
- RS Stock No.:
- 624-3039
- Mfr. Part No.:
- 1206SFS100F/63-2
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 624-3039
- Mfr. Part No.:
- 1206SFS100F/63-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 1A | |
| Voltage Rating | 63V | |
| Fuse Speed | T | |
| Body Material | Ceramic | |
| Body Length | 3.2mm | |
| Body Width | 1.6mm | |
| Body Height | 1.1mm | |
| Breaking Capacity at Maximum Voltage Rating | 50 A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 3.2 x 1.6 x 1.1mm | |
| Terminal Material | Nickel, Silver, Tin | |
Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 1A | ||
Voltage Rating 63V | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Body Length 3.2mm | ||
Body Width 1.6mm | ||
Body Height 1.1mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 3.2 x 1.6 x 1.1mm | ||
Terminal Material Nickel, Silver, Tin | ||
- COO (Country of Origin):
- CN
Tyco Slow-blow 1206 SFS Series Chip Fuses
Tyco Raychem brand slow-blow chip fuses help provide overcurrent protection on systems that experience large and frequent current surges as part of their normal operation. The monolithic, multilayer design offers some of the highest current ratings available in this footprint and enhances high-temperature performance in a wide range of circuit protection designs. Applications include power supplies, capacitor filter banks, LCD backlight inverters, electric motors and portable electronics.
Time-delayed design prevents nuisance openings in pulsed and high inrush current applications
Small size with high current ratings
Strong arc suppression characteristics
Operating temperature range -55 → +125°C
Small size with high current ratings
Strong arc suppression characteristics
Operating temperature range -55 → +125°C
Approvals
UL
Approvals
UL
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
