RS PRO PC Board Non Resettable Fuse, Radial 2A, 250V ac
- RS Stock No.:
- 611-0664
- Brand:
- RS PRO
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
£9.25
(exc. VAT)
£11.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | £0.925 | £9.25 |
250 - 490 | £0.833 | £8.33 |
500 - 990 | £0.705 | £7.05 |
1000 - 2490 | £0.621 | £6.21 |
2500 + | £0.542 | £5.42 |
*price indicative
- RS Stock No.:
- 611-0664
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 2A | |
Lead Orientation | Radial | |
Voltage Rating | 250V ac | |
Fuse Speed | F | |
Body Material | Nylon | |
Body Diameter | 8.5mm | |
Body Height | 8mm | |
Wire Length | 4.3mm | |
Wire Pitch | 5.08mm | |
Breaking Capacity at Maximum Voltage Rating | 35 A | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Wire Diameter | 0.6mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 2A | ||
Lead Orientation Radial | ||
Voltage Rating 250V ac | ||
Fuse Speed F | ||
Body Material Nylon | ||
Body Diameter 8.5mm | ||
Body Height 8mm | ||
Wire Length 4.3mm | ||
Wire Pitch 5.08mm | ||
Breaking Capacity at Maximum Voltage Rating 35 A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.6mm | ||
- COO (Country of Origin):
- CN
High Performance, Series TR5
For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)

Approvals
UL; VDE; SEMKO
All fuses have Thermoplaste Polyamide bodies
Related links
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Wickmann PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton Bussmann Series PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac