RS PRO PC Board Non Resettable Fuse, Radial 1A, 125V ac
- RS Stock No.:
- 611-0462
- Brand:
- RS PRO
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
£10.88
(exc. VAT)
£13.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £1.088 | £10.88 |
| 250 - 490 | £0.98 | £9.80 |
| 500 - 990 | £0.909 | £9.09 |
| 1000 - 2490 | £0.893 | £8.93 |
| 2500 + | £0.891 | £8.91 |
*price indicative
- RS Stock No.:
- 611-0462
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 1A | |
| Lead Orientation | Radial | |
| Voltage Rating | 125V ac | |
| Fuse Speed | T | |
| Body Material | Nylon | |
| Body Diameter | 8.5mm | |
| Body Length | 8.5mm | |
| Body Width | 4mm | |
| Body Height | 8mm | |
| Wire Length | 4.3mm | |
| Wire Pitch | 5.08mm | |
| Breaking Capacity at Maximum Voltage Rating | 100 A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Wire Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 1A | ||
Lead Orientation Radial | ||
Voltage Rating 125V ac | ||
Fuse Speed T | ||
Body Material Nylon | ||
Body Diameter 8.5mm | ||
Body Length 8.5mm | ||
Body Width 4mm | ||
Body Height 8mm | ||
Wire Length 4.3mm | ||
Wire Pitch 5.08mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.6mm | ||
- COO (Country of Origin):
- CN
High Performance, Series TE5
For automatic insertion; can be directly soldered or plugged into suitable fuseholder

All fuses have Thermoplaste Polyamide bodies
Related links
- Littelfuse PC Board Non Resettable Fuse 125V ac
- Wickmann PC Board Non Resettable Fuse 125V ac
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 125V ac/dc
- RS PRO PC Board Non Resettable Fuse 250V
- Wickmann PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
