Kamaya Surface Mount Fuse 1A, 64V dc

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
373-6314
Mfr. Part No.:
FCC32 102 AD
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Current Rating

1A

Voltage Rating

64V dc

Fuse Speed

F

Breaking Capacity at Maximum Voltage Rating

50 A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

Circuit protection element size 3216


Ideal as current surge protection element in small mobile devices, etc.
Thin at 0.6 mm high

Standards

UL, c-UL (E176847) certification obtained


Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.