Kamaya Surface Mount Fuse 500mA, 50V dc
- RS Stock No.:
- 373-6263
- Mfr. Part No.:
- FCC20 501 AD
- Brand:
- Kamaya
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 373-6263
- Mfr. Part No.:
- FCC20 501 AD
- Brand:
- Kamaya
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Current Rating | 500mA | |
| Voltage Rating | 50V dc | |
| Fuse Speed | F | |
| Breaking Capacity at Maximum Voltage Rating | 50 A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand Kamaya | ||
Current Rating 500mA | ||
Voltage Rating 50V dc | ||
Fuse Speed F | ||
Breaking Capacity at Maximum Voltage Rating 50 A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
Circuit protection element size 2012
Ideal as current surge protection element in small mobile devices, etc.
Thin at 0.6 mm high
Thin at 0.6 mm high
Standards
UL, c-UL (E176847) certification obtained
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
