- RS Stock No.:
- 252-2200
- Brand:
- RS PRO
Available to back order for despatch 19/02/2025
Added
Price Each (In a Pack of 50)
£0.143
(exc. VAT)
£0.172
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | £0.143 | £7.15 |
*price indicative |
- RS Stock No.:
- 252-2200
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO SMD LTCC Ceramic Fast Acting Fuse (1206)
A ceramic fast acting SMD fuse (fast blow fuse) intended to protect against short circuits, power surges and mismatched loads to avoid permanent damage to sensitive electronics and electrical systems.
Fast acting fuses are the most common and effective way to protect electronic equipment reacting quicker than other types of fuses and reducing the damage from heat, electrical and magnetic damage from power surges.
A lightweight and surface mount (SMD) 1206 fuse designed for direct attachment to the circuit board saving weight and valuable space.
Commonly used in wireless chargers the SMD fast acting fuse is suitable for a wide range of applications, including:
Fast acting fuses are the most common and effective way to protect electronic equipment reacting quicker than other types of fuses and reducing the damage from heat, electrical and magnetic damage from power surges.
A lightweight and surface mount (SMD) 1206 fuse designed for direct attachment to the circuit board saving weight and valuable space.
Commonly used in wireless chargers the SMD fast acting fuse is suitable for a wide range of applications, including:
Storage system power
Colling fan systems
Battery management systems (battery packs)
Server power
Colling fan systems
Battery management systems (battery packs)
Server power
Features and Benefits
- LTCC (Low Temperature Co-Fired Ceramic)
- High degree of inrush current capability
- Precise melting time
- Surface mount fuse
- Breaking capacity of 100 A @ 63 V dc
- Operating temperature range of -55°C to +125°C
- Dimensions of 3.1 x 1.6 x 0.9 mm
Standards and Approvals: AEC-Q200, RoHS/ REACH compliant
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Voltage Rating | 63V |
Fuse Speed | Fast Acting |
Body Material | Ceramic |
Body Length | 3.1mm |
Body Width | 1.6mm |
Body Height | 0.9mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 63 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 3.1 x 1.6 x 0.9mm |
Related links
- RS PROSMD Non-Resettable Surface Mount Fuse 4A, 63V
- RS PROSMD Non-Resettable Surface Mount Fuse 7A, 63V
- RS PROSMD Non-Resettable Surface Mount Fuse 1A, 63V
- RS PROSMD Non-Resettable Surface Mount Fuse 3A, 63V
- RS PROSMD Non-Resettable Surface Mount Fuse 15A, 63V
- RS PROSMD Non-Resettable Surface Mount Fuse 25A, 63V
- RS PROSMD Non-Resettable Surface Mount Fuse 10A, 63V
- RS PROSMD Non-Resettable Surface Mount Fuse 1.5A, 63V