Wickmann PC Board Non Resettable Fuse, Radial 1.25A, 125V ac

Discontinued
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.564

(exc. VAT)

£0.677

(inc. VAT)

RS Stock No.:
226-0636
Mfr. Part No.:
3961125000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Current Rating

1.25A

Lead Orientation

Radial

Voltage Rating

125V ac

Fuse Speed

T

Body Material

Nylon

Body Diameter

4mm

Body Length

8.5mm

Body Width

4mm

Body Height

8mm

Wire Length

18.8mm

Wire Pitch

5.08mm

Breaking Capacity at Maximum Voltage Rating

100 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.6mm

High Performance, Series TE5


For automatic insertion; can be directly soldered or plugged into suitable fuseholder

Approvals

UL; CUL; MITI


All fuses have Thermoplaste Polyamide bodies