Bourns Non Resettable Fuse 4A, 125V ac
- RS Stock No.:
- 191-4634
- Mfr. Part No.:
- SF-2410FP400T-2
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 191-4634
- Mfr. Part No.:
- SF-2410FP400T-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Current Rating | 4A | |
| Voltage Rating | 125V ac | |
| Fuse Speed | FP | |
| Body Material | Ceramic | |
| Body Length | 6.1mm | |
| Body Width | 2.6mm | |
| Body Height | 2.6mm | |
| Breaking Capacity at Maximum Voltage Rating | 300 A @ 32 VDC, 50 A @ 125 VAC, 50 A @ 125 VDC | |
| Minimum Operating Temperature | -55°C | |
| Series | SF-2410FP-T | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 6.1 x 2.6 x 2.6mm | |
| Resistance | 21mΩ | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Current Rating 4A | ||
Voltage Rating 125V ac | ||
Fuse Speed FP | ||
Body Material Ceramic | ||
Body Length 6.1mm | ||
Body Width 2.6mm | ||
Body Height 2.6mm | ||
Breaking Capacity at Maximum Voltage Rating 300 A @ 32 VDC, 50 A @ 125 VAC, 50 A @ 125 VDC | ||
Minimum Operating Temperature -55°C | ||
Series SF-2410FP-T | ||
Maximum Operating Temperature +125°C | ||
Dimensions 6.1 x 2.6 x 2.6mm | ||
Resistance 21mΩ | ||
- COO (Country of Origin):
- TW
Single blow fuse for overcurrent protection
Ceramic tube design for fast acting precision fusing speed applications
Surface mount packaging for automated assembly
Halogen free
Applications
Notebooks
LCD Monitors
LCD Backlight Inverters
POE, POE+
PC Servers
Power Supplies
Game Consoles
White Goods
Ceramic tube design for fast acting precision fusing speed applications
Surface mount packaging for automated assembly
Halogen free
Applications
Notebooks
LCD Monitors
LCD Backlight Inverters
POE, POE+
PC Servers
Power Supplies
Game Consoles
White Goods
