RS PRO SMD Non Resettable Fuse 30A, 60V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
182-4057
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

30A

Voltage Rating

60V

Body Material

Ceramic

Body Length

7.3mm

Body Width

5.8mm

Body Height

4mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 60 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

RS PRO Surface Mount Micro Fuse


The RS PRO high current ceramic non-resettable surface mount micro fuse has a voltage rating of 60V and current rating of 30A. Its dimensions are 7.3mm ± 0.3mm x 5.8mm ± 0.3mm (L x W). It has a ceramic fuse body and terminals that are made of copper and tin. The fuse is used in a battery pack for power and HEV car power distributor switch.

Features and Benefits


• Operating temperature ranging between -55°C and 125°C
• Nominal resistance ranging between 0.0008ohms and 0.0016ohms
• Fuse element: copper, tin

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007