- RS Stock No.:
- 182-4014
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 182-4014
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Surface Mount Fuse
The RS PRO square ceramic non-resettable surface mount fuse has a voltage rating of 125V and current rating of 25A. It has a square cap of 3.10mm ± 0.10mm and overall size of 10.10mm ± 0.20mm. It has a non-transparent ceramic tube body that does not allow breaking or deformation. The fuse is used in portable EV chargers, cooling fan systems, battery management systems, and notebook PCs.
Features and Benefits
• Operating temperature ranging between -55°C and 125°C
• Two gold-plated brass end caps for good conductivity
• Nominal voltage: 86.51mV
• Fuse element: silver alloy
• Two gold-plated brass end caps for good conductivity
• Nominal voltage: 86.51mV
• Fuse element: silver alloy
Applications
• Wireless base stations
• Telecommunication and networking equipment
• Industrial equipment
• Medical equipment
• Telecommunication and networking equipment
• Industrial equipment
• Medical equipment
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Voltage Rating | 125V |
Body Material | Ceramic Tube Non Transparent |
Body Length | 10.1mm |
Body Width | 3.1mm |
Body Height | 3.1mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |