RS PRO SMD Non Resettable Fuse 2A, 600V
- RS Stock No.:
- 182-3952
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-3952
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 2A | |
| Voltage Rating | 600V | |
| Body Material | Ceramic Tube Non Transparent | |
| Body Length | 10.1mm | |
| Body Width | 3.1mm | |
| Body Height | 3.1mm | |
| Breaking Capacity at Maximum Voltage Rating | 60 A @ 600 V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 2A | ||
Voltage Rating 600V | ||
Body Material Ceramic Tube Non Transparent | ||
Body Length 10.1mm | ||
Body Width 3.1mm | ||
Body Height 3.1mm | ||
Breaking Capacity at Maximum Voltage Rating 60 A @ 600 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
Modem WAN Interface Card,Industrial stream jet, Fan control, Inside adapter for lighting
