RS PRO SMD Non Resettable Fuse 0.5A, 600V
- RS Stock No.:
- 182-3950
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-3950
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 0.5A | |
| Voltage Rating | 600V | |
| Body Material | Ceramic Tube Non Transparent | |
| Body Length | 10.1mm | |
| Body Width | 3.1mm | |
| Body Height | 3.1mm | |
| Breaking Capacity at Maximum Voltage Rating | 60 A @ 600 V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 0.5A | ||
Voltage Rating 600V | ||
Body Material Ceramic Tube Non Transparent | ||
Body Length 10.1mm | ||
Body Width 3.1mm | ||
Body Height 3.1mm | ||
Breaking Capacity at Maximum Voltage Rating 60 A @ 600 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
RS PRO Surface Mount Fuse
The RS PRO square ceramic non-resettable surface mount fuse has a voltage rating of 600V and current rating of 0.5A. It has a square cap of 3.10mm ± 0.20mm, a ceramic tube of 2.65mm ± 0.20mm, and an overall size of 10.10mm ± 0.40mm. It has a non-transparent ceramic tube body that does not allow breaking or deformation.
Features and Benefits
• Operating temperature ranging between -55°C and 125°C
• Two gold-plated brass end caps for good conductivity
• Maximum power dissipation: 0.4W
• Two gold-plated brass end caps for good conductivity
• Maximum power dissipation: 0.4W
Applications
• Industrial steam jet
• Fan control
• Modem WAN interface card
• Fan control
• Modem WAN interface card
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
