RS PRO SMD Non Resettable Fuse 375mA, 125V
- RS Stock No.:
- 182-3924
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-3924
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 375mA | |
| Voltage Rating | 125V | |
| Fuse Speed | Slow Blow | |
| Body Material | Ceramic Tube Non Transparent | |
| Body Length | 6.1mm | |
| Body Width | 2.6mm | |
| Body Height | 2.6mm | |
| Breaking Capacity at Maximum Voltage Rating | 50 A @ 125 V ac / dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 375mA | ||
Voltage Rating 125V | ||
Fuse Speed Slow Blow | ||
Body Material Ceramic Tube Non Transparent | ||
Body Length 6.1mm | ||
Body Width 2.6mm | ||
Body Height 2.6mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A @ 125 V ac / dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
Notebook PC / Wireless Base Stations / Networking / Storage System Power / Cooling Fan Systems / Battery Management Systems / Server Power / Lighting Systems / Chargers / Medical Equipment / Primary SMD Protection for PCBs / Industrial Equipment / Portable EV Chargers / Telecommunication and Networking Equipment
