RS PRO SMD Non Resettable Fuse 50A, 35V
- RS Stock No.:
- 174-8011
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-8011
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 50A | |
| Voltage Rating | 35V | |
| Body Material | Ceramic | |
| Body Length | 7.3mm | |
| Body Width | 5.8mm | |
| Body Height | 4mm | |
| Breaking Capacity at Maximum Voltage Rating | 300 A @ 35 V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 50A | ||
Voltage Rating 35V | ||
Body Material Ceramic | ||
Body Length 7.3mm | ||
Body Width 5.8mm | ||
Body Height 4mm | ||
Breaking Capacity at Maximum Voltage Rating 300 A @ 35 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
High Current Fuse / 7.3x5.8mm
