RS PRO SMD Non Resettable Fuse 10A, 24V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
174-7989
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

10A

Voltage Rating

24V

Fuse Speed

F

Body Material

Ceramic

Breaking Capacity at Maximum Voltage Rating

150 A @ 24 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series

CQ12LH

Resistance

6mΩ

COO (Country of Origin):
TW
3.1 x 1.6 mm (1206) High Inrush Fuse Series