Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Fuses
Non Resettable Fuses
RS PRO SMD Non Resettable Fuse 4A, 63V
RS Stock No.:
174-7984
Brand:
RS PRO
View this category
Discontinued product
RS Stock No.:
174-7984
Brand:
RS PRO
Technical Reference
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
3.1 x 1.6 mm (1206) High Inrush Fuse Series
Attribute
Value
Current Rating
4A
Voltage Rating
63V
Fuse Speed
F
Body Material
Ceramic
Breaking Capacity at Maximum Voltage Rating
100 A @ 63 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C