RS PRO SMD Non Resettable Fuse 3A, 63V
- RS Stock No.:
- 174-7983
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-7983
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 3A | |
Voltage Rating | 63V | |
Fuse Speed | F | |
Body Material | Ceramic | |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 63 V dc | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 3A | ||
Voltage Rating 63V | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 63 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
3.1 x 1.6 mm (1206) High Inrush Fuse Series