RS PRO SMD Non Resettable Fuse 2A, 63V
- RS Stock No.:
- 174-7982
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-7982
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 2A | |
| Voltage Rating | 63V | |
| Fuse Speed | F | |
| Body Material | Ceramic | |
| Breaking Capacity at Maximum Voltage Rating | 100 A @ 63 V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Series | CQ12LH | |
| Resistance | 70mΩ | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 2A | ||
Voltage Rating 63V | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 63 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series CQ12LH | ||
Resistance 70mΩ | ||
- COO (Country of Origin):
- TW
3.1 x 1.6 mm (1206) High Inrush Fuse Series
