RS PRO SMD Non Resettable Fuse 4A, 32V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
174-7968
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

4A

Voltage Rating

32V

Fuse Speed

F

Body Material

Ceramic

Breaking Capacity at Maximum Voltage Rating

60 A @ 32 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW
1.6 x 0.8 mm (0603) High Inrush Fuse Series