RS PRO SMD Non Resettable Fuse 3A, 32V
- RS Stock No.:
- 174-7963
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-7963
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 3A | |
Voltage Rating | 32V | |
Fuse Speed | F | |
Body Material | Ceramic | |
Breaking Capacity at Maximum Voltage Rating | 60 A @ 32 V dc | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 3A | ||
Voltage Rating 32V | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Breaking Capacity at Maximum Voltage Rating 60 A @ 32 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
1.6 mm x 0.8 mm Fast-Acting Fuse Series
High voltage and hight current rating
High inrush and high breaking capacity
Fast arcing extinguished
Lead free & halogen free material
God explosion proof
Precise fusing time and cut-off completed
Suitable for rated current of 1a to 8a
High inrush and high breaking capacity
Fast arcing extinguished
Lead free & halogen free material
God explosion proof
Precise fusing time and cut-off completed
Suitable for rated current of 1a to 8a