RS PRO PC Board Non Resettable Fuse, Radial 1A, 250V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
174-7950
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

1A

Lead Orientation

Radial

Voltage Rating

250V

Fuse Speed

T

Body Material

Plastic

Body Length

8.35mm

Wire Length

4.3mm

Wire Pitch

5.08mm

Breaking Capacity at Maximum Voltage Rating

35 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW
Time Lag Radial Lead Mirco Fsue Series
DIA. 8.35X3.95mmTime Lag Radial Lead Mirco Fsue Series
DIA. 8.35X3.95mmTime Lag Radial Lead Mirco Fsue Series
DIA. 8.35X3.95mmTime Lag Radial Lead Mirco Fsue Series
DIA. 8.35X3.95mmTime Lag Radial Lead Mirco Fsue Series
DIA. 8.35X3.95mm