RS PRO PC Board Non Resettable Fuse, Radial 630mA, 250V
- RS Stock No.:
- 174-7948
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-7948
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 630mA | |
| Lead Orientation | Radial | |
| Voltage Rating | 250V | |
| Fuse Speed | T | |
| Body Material | Plastic | |
| Body Length | 8.35mm | |
| Wire Length | 4.3mm | |
| Wire Pitch | 5.08mm | |
| Breaking Capacity at Maximum Voltage Rating | 35 A @ 250 V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 630mA | ||
Lead Orientation Radial | ||
Voltage Rating 250V | ||
Fuse Speed T | ||
Body Material Plastic | ||
Body Length 8.35mm | ||
Wire Length 4.3mm | ||
Wire Pitch 5.08mm | ||
Breaking Capacity at Maximum Voltage Rating 35 A @ 250 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
Time Lag Radial Lead Mirco Fsue Series
DIA. 8.35X3.95mmTime Lag Radial Lead Mirco Fsue Series
DIA. 8.35X3.95mmTime Lag Radial Lead Mirco Fsue Series
DIA. 8.35X3.95mmTime Lag Radial Lead Mirco Fsue Series
DIA. 8.35X3.95mmTime Lag Radial Lead Mirco Fsue Series
DIA. 8.35X3.95mm
DIA. 8.35X3.95mmTime Lag Radial Lead Mirco Fsue Series
DIA. 8.35X3.95mmTime Lag Radial Lead Mirco Fsue Series
DIA. 8.35X3.95mmTime Lag Radial Lead Mirco Fsue Series
DIA. 8.35X3.95mmTime Lag Radial Lead Mirco Fsue Series
DIA. 8.35X3.95mm
