Wickmann SMD Non Resettable Fuse 750mA, 32V
- RS Stock No.:
- 174-0919
- Mfr. Part No.:
- 0435.750KR
- Brand:
- Wickmann
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-0919
- Mfr. Part No.:
- 0435.750KR
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 750mA | |
Voltage Rating | 32V | |
Fuse Speed | FF | |
Body Material | Epoxy, Glass Substrate | |
Body Length | 1.04mm | |
Body Width | 0.55mm | |
Body Height | 0.39mm | |
Breaking Capacity at Maximum Voltage Rating | 35 A @ 32 V dc | |
Minimum Operating Temperature | -55°C | |
Series | 435 | |
Maximum Operating Temperature | +90°C | |
Resistance | 0.1Ω | |
Dimensions | 1.04 x 0.55 x 0.39mm | |
Terminal Material | Tin Over Nickel Over Copper | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 750mA | ||
Voltage Rating 32V | ||
Fuse Speed FF | ||
Body Material Epoxy, Glass Substrate | ||
Body Length 1.04mm | ||
Body Width 0.55mm | ||
Body Height 0.39mm | ||
Breaking Capacity at Maximum Voltage Rating 35 A @ 32 V dc | ||
Minimum Operating Temperature -55°C | ||
Series 435 | ||
Maximum Operating Temperature +90°C | ||
Resistance 0.1Ω | ||
Dimensions 1.04 x 0.55 x 0.39mm | ||
Terminal Material Tin Over Nickel Over Copper | ||
- COO (Country of Origin):
- CN
The 435 Series are fast-acting surface mount thin-film fuses. Their ultra-small size (0402 size) makes them ideal for secondary protection of circuits used in space constrained applications such as hand-held portable electronic devices. This series is 100% lead-free.
Features:
35A interrupt rating at 32VDC
Small size with current ratings of 0.25 to 5.0 amperes
Lead-Free and Halogen-Free
Maximum protection of sensitive circuits as fuses are designed to open consistently in <5sec at 200% overload.
Enhanced Breaking Capacity, High l²t
Applications:
Secondary protection for space constrained applications such as:
Cell phones
Battery packs
Digital cameras
DVD players
Hard disk drives
35A interrupt rating at 32VDC
Small size with current ratings of 0.25 to 5.0 amperes
Lead-Free and Halogen-Free
Maximum protection of sensitive circuits as fuses are designed to open consistently in <5sec at 200% overload.
Enhanced Breaking Capacity, High l²t
Applications:
Secondary protection for space constrained applications such as:
Cell phones
Battery packs
Digital cameras
DVD players
Hard disk drives