Wickmann Non Resettable Fuse 4A, 250V ac
- RS Stock No.:
- 174-0908
- Mfr. Part No.:
- 38214000410
- Brand:
- Wickmann
Discontinued
- RS Stock No.:
- 174-0908
- Mfr. Part No.:
- 38214000410
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Current Rating | 4A | |
| Voltage Rating | 250V ac | |
| Series | 382 | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Current Rating 4A | ||
Voltage Rating 250V ac | ||
Series 382 | ||
- COO (Country of Origin):
- CN
The 382 Series are TR5®, time- Lag type, 250V rated fuses.
Lead Free
100A breaking capacity
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Vibration resistant
Halogen free
100A breaking capacity
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Vibration resistant
Halogen free
