Wickmann SMD Non Resettable Fuse 2A, 125V
- RS Stock No.:
- 174-0768
- Mfr. Part No.:
- 0454002.MR
- Brand:
- Wickmann
Discontinued
- RS Stock No.:
- 174-0768
- Mfr. Part No.:
- 0454002.MR
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Current Rating | 2A | |
| Voltage Rating | 125V | |
| Fuse Speed | F | |
| Body Material | Ceramic | |
| Body Length | 6.1mm | |
| Body Width | 2.69mm | |
| Body Height | 2.69mm | |
| Breaking Capacity at Maximum Voltage Rating | 100 A @ 100 V ac (PSE), 300 A @ 32 V dc, 50 A @ 72 V ac/dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Series | 454 | |
| Resistance | 0.62Ω | |
| Dimensions | 6.1 x 2.69 x 2.69mm | |
| Terminal Material | Silver Plated | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Current Rating 2A | ||
Voltage Rating 125V | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Length 6.1mm | ||
Body Width 2.69mm | ||
Body Height 2.69mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 100 V ac (PSE), 300 A @ 32 V dc, 50 A @ 72 V ac/dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series 454 | ||
Resistance 0.62Ω | ||
Dimensions 6.1 x 2.69 x 2.69mm | ||
Terminal Material Silver Plated | ||
- COO (Country of Origin):
- CN
The NANO2 Slo-Blo fuse has enhanced inrush withstand characteristics over the NANO2 Fast-Acting fuse. The unique time delay feature of this fuse design helps solve the problem of nuisance "opening" by accommodating inrush currents that normally cause a fast-acting fuse to open.
Time-Lag (Slo-Blo)
Small size
Wide range of current rating available (375mA to 12A)
Wide operating temperature range
Low temperature de-rating
Halogen Free
Small size
Wide range of current rating available (375mA to 12A)
Wide operating temperature range
Low temperature de-rating
Halogen Free
