Wickmann SMD Non Resettable Fuse 1A, 600V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-0707
Mfr. Part No.:
0485001.DR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Current Rating

1A

Voltage Rating

600V

Fuse Speed

F

Body Material

Ceramic

Body Length

12.1mm

Body Width

4.5mm

Body Height

4.5mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 250 V ac, 100 A @ 600 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series

485

Resistance

0.26Ω

Terminal Material

Silver Plated

Dimensions

12.1 x 4.5 x 4.5mm

COO (Country of Origin):
CN
The Littlefuse Wickman 485 series, Nano2® Fuse is a small, fast-acting, surface mount ceramic fuse rated at a remarkable 600VDC at its small size with 100A breaking capacity. It is primarily designed for circuit protection in high energy applications. It is fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly.

Fast-Acting / Surface mount high fuse for high voltage (up to 600VDC) applications.
Fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly.
Relatively high breaking capacity at 100A
RoHS-compliant and halogen-free
1A ampere rating
Interrupting rating : 100A@600VDC, 100A@250VAC