Wickmann SMD Non Resettable Fuse 1A, 125V
- RS Stock No.:
- 174-0304
- Mfr. Part No.:
- 0448001.MR
- Brand:
- Wickmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0304
- Mfr. Part No.:
- 0448001.MR
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 1A | |
Voltage Rating | 125V | |
Fuse Speed | FF | |
Body Material | Ceramic | |
Body Length | 6.1mm | |
Body Width | 2.69mm | |
Body Height | 2.69mm | |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 100 V ac (PSE), 300 A @ 32 V dc, 50 A @ 125 Vac/dc | |
Minimum Operating Temperature | -55°C | |
Series | 448 | |
Maximum Operating Temperature | +125°C | |
Resistance | 0.86Ω | |
Dimensions | 6.1 x 2.69 x 2.69mm | |
Terminal Material | Gold Plated | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 1A | ||
Voltage Rating 125V | ||
Fuse Speed FF | ||
Body Material Ceramic | ||
Body Length 6.1mm | ||
Body Width 2.69mm | ||
Body Height 2.69mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 100 V ac (PSE), 300 A @ 32 V dc, 50 A @ 125 Vac/dc | ||
Minimum Operating Temperature -55°C | ||
Series 448 | ||
Maximum Operating Temperature +125°C | ||
Resistance 0.86Ω | ||
Dimensions 6.1 x 2.69 x 2.69mm | ||
Terminal Material Gold Plated | ||
- COO (Country of Origin):
- CN
The lead free Nano2® SMF Fuse is a very small, square surface mount fuse that is 100% Lead-Free. This product is fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly.
Features:
Lead-free and Halogen Free
Very fast acting
Small size
Wide range of current rating available (62mA to 15A)
Wide operating temperature range
Low temperature de-rating
Lead-free and Halogen Free
Very fast acting
Small size
Wide range of current rating available (62mA to 15A)
Wide operating temperature range
Low temperature de-rating