Schurter PC Board Non Resettable Fuse, Radial 500mA, 250V ac
- RS Stock No.:
- 173-9814
- Mfr. Part No.:
- 7100.1062.13
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 173-9814
- Mfr. Part No.:
- 7100.1062.13
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 500mA | |
| Lead Orientation | Radial | |
| Voltage Rating | 250V ac | |
| Fuse Speed | F | |
| Body Material | Thermoplastic | |
| Body Length | 11.5mm | |
| Body Width | 5mm | |
| Body Height | 8mm | |
| Wire Length | 3.5mm | |
| Wire Pitch | 7.5mm | |
| Breaking Capacity at Maximum Voltage Rating | 35 A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Wire Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 500mA | ||
Lead Orientation Radial | ||
Voltage Rating 250V ac | ||
Fuse Speed F | ||
Body Material Thermoplastic | ||
Body Length 11.5mm | ||
Body Width 5mm | ||
Body Height 8mm | ||
Wire Length 3.5mm | ||
Wire Pitch 7.5mm | ||
Breaking Capacity at Maximum Voltage Rating 35 A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.6mm | ||
- COO (Country of Origin):
- FR
FRT250F and FRT250T series fuses
Miniature fuses for soldering onto PCB.
Black UL 94-V0 self-extinguishing thermoplastic enclosure.
Fast-acting (FRT250F) or time-delayed (FRT250T) fuses with low breaking capacity.
Black UL 94-V0 self-extinguishing thermoplastic enclosure.
Fast-acting (FRT250F) or time-delayed (FRT250T) fuses with low breaking capacity.
Standards
IEC 127-4//1
All fuses have Thermoplaste Polyamide bodies
