Littelfuse SMD Non Resettable Fuse 8A, 24V dc
- RS Stock No.:
- 164-8090
- Mfr. Part No.:
- 1206SFS800F/24-2
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 10)
£0.454
(exc. VAT)
£0.545
(inc. VAT)
- RS Stock No.:
- 164-8090
- Mfr. Part No.:
- 1206SFS800F/24-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 8A | |
| Voltage Rating | 24V dc | |
| Fuse Speed | SB | |
| Body Material | Glass Ceramic | |
| Body Length | 3.4mm | |
| Body Width | 1.8mm | |
| Body Height | 1.17mm | |
| Breaking Capacity at Maximum Voltage Rating | 60 A @ 24 V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Series | 0603SFP200F/32-2 | |
| Dimensions | 3.2 x 1.6 x 1.1mm | |
| Terminal Material | Silver | |
| Resistance | 57mΩ | |
Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 8A | ||
Voltage Rating 24V dc | ||
Fuse Speed SB | ||
Body Material Glass Ceramic | ||
Body Length 3.4mm | ||
Body Width 1.8mm | ||
Body Height 1.17mm | ||
Breaking Capacity at Maximum Voltage Rating 60 A @ 24 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series 0603SFP200F/32-2 | ||
Dimensions 3.2 x 1.6 x 1.1mm | ||
Terminal Material Silver | ||
Resistance 57mΩ | ||
- COO (Country of Origin):
- CN
Tyco Slow-blow 1206 SFS Series Chip Fuses
Tyco Raychem brand slow-blow chip fuses help provide overcurrent protection on systems that experience large and frequent current surges as part of their normal operation. The monolithic, multilayer design offers some of the highest current ratings available in this footprint and enhances high-temperature performance in a wide range of circuit protection designs. Applications include power supplies, capacitor filter banks, LCD backlight inverters, electric motors and portable electronics.
Time-delayed design prevents nuisance openings in pulsed and high inrush current applications
Small size with high current ratings
Strong arc suppression characteristics
Operating temperature range -55 → +125°C
Small size with high current ratings
Strong arc suppression characteristics
Operating temperature range -55 → +125°C
Approvals
UL
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

