Littelfuse Non-Resettable Fuse 4 A, 250 V
- RS Stock No.:
- 565-397
- Distrelec Article No.:
- 301-72-001
- Mfr. Part No.:
- 37214000431
- Brand:
- Littelfuse
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 565-397
- Distrelec Article No.:
- 301-72-001
- Mfr. Part No.:
- 37214000431
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Non-Resettable Fuse | |
| Height | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Fuse Characteristics | Time Lag | |
| Maximum Operating Temperature | 85°C | |
| Breaking Capacity | 40A | |
| Package Type | Bulk | |
| Depth | 8.5mm | |
| Standards/Approvals | IEC-60068-2-6,HF,ROHS,CE,cRLus,UKCA,CCC,VDE,EN/J/K 60127-1,EN/J/K 60127-3 | |
| Package Size | 200 pieces | |
| Series | 372 | |
| Terminal Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Non-Resettable Fuse | ||
Height 8mm | ||
Minimum Operating Temperature -40°C | ||
Fuse Characteristics Time Lag | ||
Maximum Operating Temperature 85°C | ||
Breaking Capacity 40A | ||
Package Type Bulk | ||
Depth 8.5mm | ||
Standards/Approvals IEC-60068-2-6,HF,ROHS,CE,cRLus,UKCA,CCC,VDE,EN/J/K 60127-1,EN/J/K 60127-3 | ||
Package Size 200 pieces | ||
Series 372 | ||
Terminal Material Tin Plated Copper | ||
- COO (Country of Origin):
- PH
28 AWG Braid Shielded Multiconductor Cables
Alpha Wire multiconductor cables comprise stranded tinned copper conductors, PVC insulation and clear polyester wrap, shielded using tinned copper braid with an overall PVC jacket. The cable is ideal for transmission of low voltage signals in IT control or communications applications. The screening braid provides 90% coverage of the conductors. Available in a range of reel lengths and number of cores.
Related links
- Littelfuse Non-Resettable Fuse 4 A, 250 V
- Littelfuse Non-Resettable Fuse 250 V ac
- Littelfuse Non-Resettable Fuse 2 A, 250 V
- Littelfuse Non-Resettable Fuse 1.6 A, 250 V
- Littelfuse Non-Resettable Fuse 250 V ac
- Littelfuse Non-Resettable Fuse 6.3 A, 250 V
- Littelfuse Non-Resettable Fuse 250 V ac
- Littelfuse Non-Resettable Fuse 1 A, 250 V
