KEMET PCB Mount Signal Relay, 3V dc Coil, 2A Switching Current, DPDT

Discontinued
RS Stock No.:
870-5362
Mfr. Part No.:
EC2-3NU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Coil Voltage

3V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Series

EC2

Maximum Switching Power DC

60 W

Latching

No

Length

15mm

Depth

7.5mm

Height

9.4mm

Dimensions

15 x 7.5 x 9.4mm

Terminal Type

Through Hole

Application

Electronic Switching Systems, PBX, Telecommunications, Terminal Equipment

Switching Current

2A

Number of Poles

2

Isolation Coil To Contact

1.5kV ac

Maximum Operating Temperature

+85°C

Relay Switching Classification

Non-Latching Relay

Contact Material

Gold Plated

Standards Met

CSA, UL Recognized E73266

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

125VA

Coil Power

140mW

Operating Temperature Range

-40 → +85°C

Features

Compact and Lightweight, Low Magnetic Interference, Low Power Consumption

Coil Resistance

64.3Ω

COO (Country of Origin):
JP

Kemet EC2 Series Miniature Signal Relays


Kemet EC2 miniature signal relays are compact and slim, consuming minimal board space with a through-hole configuration. The EC2 series offer low power consumption and a high breakdown voltage which make the range suitable for electronic switching, PBX and terminal equipment.

Double Coil Latching
Low power consumption
Compact and lightweight
Low magnetic interference
High Breakdown Voltage