Idec Plug In Non-Latching Relay, 24V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 813-5038
- Mfr. Part No.:
- RJ1S-CL-D24
- Brand:
- Idec
Image representative of range
Discontinued
- RS Stock No.:
- 813-5038
- Mfr. Part No.:
- RJ1S-CL-D24
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | Plug In | |
| Switching Current | 12A | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 125V dc | |
| Length | 31.1mm | |
| Coil Resistance | 1.08 kΩ | |
| Coil Power | 530mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Life | 100000 (DC) Operations, 200000 (AC) Operations | |
| Depth | 12.7mm | |
| Contact Material | Silver Nickel Alloy | |
| Height | 28mm | |
| Isolation Coil To Contact | 4kV ac | |
| Maximum Switching Power DC | 360 W | |
| Maximum Switching Power AC | 3 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type Plug In | ||
Switching Current 12A | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Length 31.1mm | ||
Coil Resistance 1.08 kΩ | ||
Coil Power 530mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Life 100000 (DC) Operations, 200000 (AC) Operations | ||
Depth 12.7mm | ||
Contact Material Silver Nickel Alloy | ||
Height 28mm | ||
Isolation Coil To Contact 4kV ac | ||
Maximum Switching Power DC 360 W | ||
Maximum Switching Power AC 3 kVA | ||
Application Power | ||
- COO (Country of Origin):
- CN
RJ Series Relays
RJ series plug-in relays with LED.
Blade model has optional green, non-polarised LED
RoHS compliant
1 or 2 pole versions available
Operating temperature: -40 ºC to 70 ºC
DIN rail mount sockets available for RJ1S and RJ2S plug-in relays
RoHS compliant
1 or 2 pole versions available
Operating temperature: -40 ºC to 70 ºC
DIN rail mount sockets available for RJ1S and RJ2S plug-in relays
