- RS Stock No.:
- 790-3366
- Mfr. Part No.:
- JS-24N-K
- Brand:
- Fujitsu
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 790-3366
- Mfr. Part No.:
- JS-24N-K
- Brand:
- Fujitsu
Technical Reference
Legislation and Compliance
Product Details
JS Series Power Relay
JS Series power relay from Fujitsu. Features include UL class B (130°C) coil wire insulation
Contact Rating 8 A @ 250 V ac / 24 V dc
Maximum carrying current 10 A
Maximum carrying current 10 A
Standards
UL, CSA
Approvals
VDE, SEMKO
Fujitsu
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 400V ac |
Maximum Switching Voltage DC | 300V dc |
Length | 29mm |
Coil Resistance | 2.35 kΩ |
Coil Power | 245mW |
Isolation Coil To Contact | 10kV |
Height | 12.5mm |
Life | 50 x 10³ Operations |
Depth | 10mm |
Contact Material | Gold Plated |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Maximum Switching Power AC | 2 kVA |
Maximum Switching Power DC | 192 W |
Application | Power |