Better World
Schneider Electric Harmony Relay RXM Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole
- RS Stock No.:
- 203-5203
- Distrelec Article No.:
- 303-02-863
- Mfr. Part No.:
- RXM2AB2BDPVS
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£23.03
(exc. VAT)
£27.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 37 unit(s) ready to ship
- Plus 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £23.03 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 203-5203
- Distrelec Article No.:
- 303-02-863
- Mfr. Part No.:
- RXM2AB2BDPVS
- Brand:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Coil Voltage | 24V dc | |
Contact Configuration | DPDT | |
Mounting Type | DIN Rail | |
Number of Poles | 2 | |
Series | Harmony Relay RXM | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
Number of Poles 2 | ||
Series Harmony Relay RXM | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||